GBC22DKUS-S1243

Heilind Number:SULGBC22DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKUS-S1243

Detailed Description

Introducing the GBC22DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 44 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The connector is designed for secure thru-hole mounting with side holes and features a tail length of 6.35mm for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Compact and reliable, this connector is perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.