GBC22DKUS

Heilind Number:SULGBC22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKUS

Detailed Description

Featuring PA9T and phosphor bronze construction, the GBC22DKUS connector is designed for high-performance applications. With a 3A amperage and a voltage rating of 700VAC, it ensures reliable power transmission. This female connector, with two rows and side hole mount type, offers easy installation on PCBs. Utilizing a cantilever contact type and gold contact plating, it guarantees secure and low-resistance connections. With 44 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances durability, making it ideal for long-term use in various electronic devices. Elegantly designed with a right-angle orientation, a tail length of 6.35mm, and a connector height of 13.97mm, it offers versatility in installation. The GBC22DKUS is a standout choice in the realm of board-to-board and card edge connectors, meeting the highest standards of performance and reliability.