GBC22DKUT

Heilind Number:SULGBC22DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKUT

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GBC22DKUT is a high-performance female connector designed for robust connectivity in electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this component ensures reliable power transmission. Its threaded mount type and through-hole termination method guarantee secure installation on PCBs. Comprising two rows of 44 cantilever contacts plated with gold, it offers excellent signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. With matte tin plating for enhanced durability, this component is ideal for high-reliability board-to-board and card-edge connections.