GBC22DPBH

Heilind Number:SULGBC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPBH

Detailed Description

Introducing the GBC22DPBH, a high-performance PCB connector perfect for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a 2.54mm pitch and double-point contact type, it offers secure connections. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With 44 positions and a tail length of 2.54mm, it provides ample connectivity options. Rated for an extended temperature range from -65 to 125°C, it's ideal for harsh environments. The Matte Tin termination plating guarantees durability. Measuring at 14.22mm in height and 10.16mm in width, it's compact yet efficient. Whether for Board-to-Board or Card Edge connections, the GBC22DPBH is a top choice for quality and performance.