| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DPBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DPBI |
GBC22DPBI
| Heilind Number: | SULGBC22DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DPBI |
| ECAD Model: |
Specifications
Detailed Description
GBC22DPBI features PA9T & Phosphor Bronze construction, perfect for robust connectivity applications. With a steady 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows of threaded mounting and through-hole termination method guarantee secure PCB attachment. The gold-plated double-point contacts offer superior conductivity, while the 2.54mm pitch accommodates precise board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring just 14.22mm in height and 10.16mm in width, this right-angled connector is compact yet efficient. Designed for high-performance PCB and card edge setups, the GBC22DPBI is the go-to choice for seamless connectivity in demanding industrial settings.

