GBC22DPBN

Heilind Number:SULGBC22DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPBN

Detailed Description

Introducing the GBC22DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The double-point contact design enhances signal integrity, while the right-angle orientation and 44 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The termination method of thru-hole mounting with gold-plated contacts ensures secure attachment and low signal loss. With a pitch of 2.54mm, it's ideal for compact PCB layouts. Trust the GBC22DPBN for seamless and robust board-to-board connections in your electronic designs.