GBC22DPBS

Heilind Number:SULGBC22DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPBS

Detailed Description

Introducing SKU GBC22DPBS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a double-row, right-angle orientation with a total of 44 positions, this connector ensures secure and efficient data transmission. Crafted with PA9T housing and Phosphor Bronze contacts plated with Gold, it guarantees durability and reliability. The termination method, through-hole mounting with side holes, offers easy and stable installation. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it meets the strictest industry standards for safety and performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances conductivity and corrosion resistance. Perfect for use in aerospace, defense, and other high-reliability applications, this connector, with its compact dimensions of .56 in (14.22mm) in height and .4 in (10.16mm) in width, is a versatile and essential component for your electronic systems. Trust in the quality and precision of the GBC22DPBS connector.