GBC22DPDH

Heilind Number:SULGBC22DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPDH

Detailed Description

Introducing the GBC22DPDH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring optimal signal transmission and longevity. With a pitch of 2.54mm and double-point contact design, it offers reliable connectivity in high-density applications. Rated for 3A at 700VAC, this connector is suitable for power and signal transmission. Its straight orientation, clearance hole mount type, and thru-hole termination method simplify installation on PCBs. The 44-position, 2-row layout with a tail length of 4.06mm allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector is ideal for demanding industrial environments. With a compact height of 15.49mm and width of 10.16mm, it saves space on PCBs without compromising performance. The GBC22DPDH is a reliable solution for high-speed data transfer, making it a crucial component in telecommunications, aerospace, and other industries where precision connectivity is essential.