GBC22DPDI

Heilind Number:SULGBC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPDI

Detailed Description

Introducing the GBC22DPDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 contacts each, ensuring reliable connectivity in complex circuit setups. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The Gold contact plating enhances signal transmission efficiency, while the Matte Tin termination plating ensures secure soldering. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed data transfer and power distribution. Its straight orientation and threaded mount type make installation easy and stable. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GBC22DPDI for superior performance in your electronic designs.