| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DPDN |
GBC22DPDN
| Heilind Number: | SULGBC22DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DPDN |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DPDN is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The double-point contact design and gold plating guarantee excellent signal transmission. With 44 positions in 2 rows, it offers ample connectivity options. Its straight orientation and through-hole termination make installation easy. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GBC22DPDN is a dependable choice for your electronic assemblies.

