GBC22DPEH

Heilind Number:SULGBC22DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPEH

Detailed Description

Experience unparalleled connectivity with our GBC22DPEH Board to Board PCB Connector. This high-performance connector, designed for female gender, features two rows with 44 positions each, ensuring seamless data transmission. Engineered with precision, it boasts a pitch of 2.54mm and can handle an amperage of 3A at a voltage of 700VAC. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity. With a termination method of Thru Hole and clearance hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its right-angle orientation, along with a tail length of 4.57mm, offers versatility in placement. Trust in the reliability of this connector, as it comes with matte tin termination plating and is ideal for various applications in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the GBC22DPEH.