GBC22DPEN

Heilind Number:SULGBC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPEN

Detailed Description

The GBC22DPEN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high durability. With a 2.54mm pitch and 44 positions, it offers versatile connectivity options. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Rated for up to 700VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures excellent solderability. With a compact size of 14.22mm x 10.16mm, it saves valuable board space. Whether used in aerospace, defense, or industrial electronics, the GBC22DPEN connector delivers superior performance and reliability.