GBC22DPES

Heilind Number:SULGBC22DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DPES

Detailed Description

Introducing the GBC22DPES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it offers secure power and signal transmission. The double-point contact design and right-angle orientation provide efficient connectivity in tight spaces, while the side-hole mount and through-hole termination method facilitate easy installation. With 44 positions and a 2.54mm pitch, it enables seamless connectivity in complex PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Meeting the highest quality standards, including matte tin termination plating, this connector is RoHS compliant. Whether for aerospace, defense, or industrial electronics, the GBC22DPES is the perfect choice for reliable and high-speed connectivity.