GBC22DPMN

Heilind Number:SULGBC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPMN

Detailed Description

Introducing the GBC22DPMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short description of PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission at a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC. Featuring a double-point contact design with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and enhanced durability. The female connector boasts two rows with 44 positions each, allowing for versatile and secure connections. Ideal for wire wrap termination, it offers a tail length of 14.22mm (.56in) for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. With a compact height of .61in (15.49mm) and width of .4in (10.16mm), it is space-efficient while delivering high performance. Trust in the GBC22DPMN for your critical connectivity needs.