GBC22DPMS

Heilind Number:SULGBC22DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPMS

Detailed Description

The GBC22DPMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-term durability even in extreme conditions. With a double-point contact design and gold plating, it guarantees excellent conductivity and low contact resistance. Its 44 positions and 2 rows offer ample connectivity options, while the wire wrap termination method and side hole mount type facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size and a connector height of just 15.49 mm, it saves valuable PCB space without compromising performance. Trust the GBC22DPMS for secure and efficient board-to-board connections in your electronic systems.