GBC22DPNH

Heilind Number:SULGBC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPNH

Detailed Description

The GBC22DPNH is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, it features PA9T and Phosphor Bronze construction with Gold contact plating, ensuring reliable signal transmission. This female connector offers a double-point contact type with 44 positions across two rows, making it ideal for complex circuit connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. The connector's orientation can be straddle-mounted, and its tail length of 15.12mm allows for secure attachment. With an operating temperature range of -65 to 125°C and termination plating in Matte Tin, it guarantees durability in harsh environments. The GBC22DPNH is the perfect choice for demanding electronic systems that require high reliability and precision.