GBC22DPNI

Heilind Number:SULGBC22DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPNI

Detailed Description

Introducing the GBC22DPNI, a high-performance female board-to-board PCB connector designed for critical applications. With PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring two rows of double-point contacts with a 2.54mm pitch, it offers 44 positions at a voltage rating of 700 VAC and an amperage of 3A. The threaded mounting and card extender termination method provide secure and efficient installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in harsh environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, the GBC22DPNI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. A crucial component in hi-rel systems, this connector is a testament to quality and precision engineering. Upgrade your PCB connections with the GBC22DPNI for unmatched performance and durability.