GBC22DPNN

Heilind Number:SULGBC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPNN

Detailed Description

The GBC22DPNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a double-point contact design, it ensures secure and reliable connections. Featuring a female gender and two rows of 44 positions, it offers versatility in circuitry layout. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through a card extender, and the termination plating is matte tin. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB integration. Ideal for applications where reliability is paramount, the GBC22DPNN is a top choice for engineers in need of robust board-to-board connectivity solutions.