GBC22DPRH

Heilind Number:SULGBC22DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPRH

Detailed Description

Introducing the GBC22DPRH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with low contact resistance. Its double-point contact design and clearance hole mount type offer secure connectivity, suitable for high-vibration environments. With a pitch of 2.54mm, it provides efficient signal routing in compact spaces. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent industry standards for durability. The connector, with 44 positions and a straddle orientation, offers versatility in PCB layouts. Its matte tin termination plating guarantees long-term performance. Trust the GBC22DPRH for seamless board-to-board connections in critical electronic systems.