GBC22DPRI

Heilind Number:SULGBC22DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DPRI

Detailed Description

Introducing the GBC22DPRI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PA9T and featuring precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connectivity in critical systems. The female connector, with two rows of 44 positions, offers versatility in PCB assembly. Threaded mount and card extender termination method provide easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact height of 14.22mm and width of 10.16mm, it saves space on the PCB. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC22DPRI is a reliable solution for high-reliability connectivity needs.