GBC22DPSH

Heilind Number:SULGBC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPSH

Detailed Description

Introducing the GBC22DPSH, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a short_description of PA9T and Phosphor Bronze, this connector features a pitch of 2.54mm (.1 in) and a double-point contact type, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and durability. Its straight orientation and 44 positions with 2 rows make it versatile for various applications. The termination method of thru-hole with matte tin plating ensures secure attachment to the PCB. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of .4in (10.16mm), allows for space-saving installation. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC22DPSH is the ideal choice for high-reliability connections.