GBC22DPSI

Heilind Number:SULGBC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPSI

Detailed Description

The GBC22DPSI is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, it ensures reliable conductivity even in harsh environments. Featuring a double-point contact design and threaded mounting, it guarantees secure and stable connections. This female connector, with 2 rows and 44 positions, offers exceptional versatility. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse industrial settings. The straight orientation and 2.54mm pitch make it easy to integrate, while Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and telecommunications applications, the GBC22DPSI is a top choice for high-reliability connectivity needs.