GBC22DPSN

Heilind Number:SULGBC22DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPSN

Detailed Description

The GBC22DPSN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity even in harsh operating conditions. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The 44 positions and 2.54mm pitch offer ample connectivity options, ideal for complex electronic systems. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent industry standards for reliability. The straight orientation and thru-hole termination make installation easy, while the matte tin plating enhances solderability. Perfect for a wide range of applications, including aerospace, defense, and industrial electronics, the GBC22DPSN sets a new standard in board-to-board connectivity.