GBC22DPSS

Heilind Number:SULGBC22DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DPSS

Detailed Description

Introducing the GBC22DPSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With two rows of 44 double-point contacts on a 2.54mm pitch, it offers exceptional connectivity in compact spaces. The side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its low-profile design, with a connector height of 15.49mm and width of 10.16mm, saves valuable board space. The matte tin termination plating enhances solderability. Trusted in industries requiring high reliability, the GBC22DPSS is the perfect choice for mission-critical electronic systems.