| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DPUH |
GBC22DPUH
| Heilind Number: | SULGBC22DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DPUH, a high-performance PCB connector designed for demanding applications. This female connector features PA9T housing and rugged phosphor bronze contacts with gold plating, ensuring exceptional conductivity and durability. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount and through-hole termination method provide secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust in the reliability of the GBC22DPUH for your critical electronic connections in aerospace, industrial, and other hi-rel applications.

