GBC22DPUI

Heilind Number:SULGBC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPUI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPUI

Detailed Description

Introducing the GBC22DPUI, a high-performance Female Board-to-Board PCB Connector designed for precision connectivity in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring 44 double point contact positions, this connector ensures secure and efficient signal transmission. Its durable construction, with contact material made from Phosphor Bronze and gold plating, guarantees reliable conductivity even in demanding environments. The connector, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, is suitable for a wide range of applications. The threaded mount type and right-angle orientation offer flexibility in installation, while the termination method of Thru Hole with matte tin plating ensures easy and secure soldering. With a compact design measuring just .56 in (14.22mm) in height and .4 in (10.16mm) in width, the GBC22DPUI is ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers unparalleled performance and reliability. Upgrade your connectivity solutions with the GBC22DPUI.