GBC22DPUN

Heilind Number:SULGBC22DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DPUN

Detailed Description

The GBC22DPUN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and right-angle orientation, it offers secure and efficient connectivity in tight spaces. With two rows and 44 positions, it allows for versatile board-to-board connections. The connector is suitable for use in a wide range of industries, thanks to its wide operating temperature range of -65 to 125°C. Its matte tin termination plating enhances durability and solderability, while its compact dimensions of 0.56 inches in height and 0.4 inches in width make it ideal for space-constrained PCB layouts. Trust the GBC22DPUN for high-reliability board-to-board connections in your electronic designs.