GBC22DPUS

Heilind Number:SULGBC22DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPUS

Detailed Description

Introducing our SKU GBC22DPUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with PA9T and phosphor bronze materials, this connector ensures reliable transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, double-point contact type, and right-angle orientation, it offers efficient signal transfer in tight spaces. With two rows, 44 positions, and a 2.54mm pitch, it enables versatile interconnection possibilities. The termination method of through-hole soldering with gold-plated contacts guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 14.22mm and width of 10.16mm, facilitates integration into PCB assemblies. Meeting stringent quality standards, including matte tin termination plating, this component is ideal for high-reliability systems. Upgrade your electronic connections with the GBC22DPUS connector for seamless performance and durability.