GBC22DRAH

Heilind Number:SULGBC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRAH

Detailed Description

The GBC22DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The connector, with a right-angle orientation and 2 rows of 44 positions each, offers efficient PCB mating. Its clearance hole mount type and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance in extreme conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising functionality. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the GBC22DRAH is a versatile and reliable solution for your connectivity needs.