GBC22DRAI

Heilind Number:SULGBC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRAI

Detailed Description

GBC22DRAI - This high-performance board-to-board PCB connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is designed for reliable power transmission in demanding environments. The connector, with a compact design comprising two rows of 44 positions each, offers seamless connectivity in space-constrained applications. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and tail length of 3.18mm allow for convenient installation. Meeting industry standards, this connector is ideal for aerospace, defense, and industrial applications requiring high reliability.