GBC22DRAN

Heilind Number:SULGBC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRAN

Detailed Description

Introducing the GBC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, right-angle female configuration and 44 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The 2.54mm pitch and 3A amperage rating make it suitable for various electronic systems. Its full bellow contact type and matte tin termination further enhance its reliability. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for harsh environments. With a low connector height of 10.95mm and a width of 8.38mm, it is space-efficient yet easy to install with its thru-hole mount type. Whether for industrial machinery, aerospace, or telecommunications, the GBC22DRAN guarantees high performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.