GBC22DREH-S13

Heilind Number:SULGBC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DREH-S13

Detailed Description

The GBC22DREH-S13 connector offers reliable and high-performance connectivity for your PCB applications. Designed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of power and data transfer. Featuring a Female gender and Full Bellow contact type, it guarantees secure connections. The 2.54mm pitch and 44 positions provide versatility in board-to-board setups. Its Clearance Hole mount type and Card Extender termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, saves space on your PCB. With Matte Tin termination plating, it ensures long-term reliability. Trust the GBC22DREH-S13 for your high-performance PCB connectivity needs.