GBC22DREH

Heilind Number:SULGBC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DREH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DREH

Detailed Description

The GBC22DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. The female connector, with a clearance hole mount type and eyelet termination method, offers easy installation on PCBs. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides a compact yet robust solution for your connectivity needs. Trust the GBC22DREH for seamless and secure board-to-board connections.