GBC22DREN-S13

Heilind Number:SULGBC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DREN-S13

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, SKU GBC22DREN-S13, boasts high durability and reliability with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender and straddle orientation, it offers secure connectivity for various electronic applications. With two rows, 44 positions, and a 2.54mm pitch, it ensures efficient signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is card extender, and the termination plating is matte tin, ideal for PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, facilitates space-saving installation. Perfect for high-reliability systems, it is a vital component in aerospace, defense, and industrial equipment.