GBC22DREN

Heilind Number:SULGBC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DREN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DREN

Detailed Description

Introducing SKU GBC22DREN, a high-performance female board-to-board PCB connector designed for seamless electrical connections in demanding industrial applications. Crafted with PA9T and featuring contact materials of gold-plated phosphor bronze, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, it offers versatile connectivity options. The full bellow contact type and straight orientation guarantee secure mating. Operating in a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method using eyelets and matte tin plating ensure reliable soldering. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it's ideal for space-constrained PCB layouts. Trust in the GBC22DREN for efficient signal transmission and robust performance in your electronic systems.