GBC22DRES

Heilind Number:SULGBC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRES

Detailed Description

Introducing the GBC22DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with eyelet termination, offering secure and stable connections. Its straight orientation and full bellow contact type provide easy mating and disconnection. With 44 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Certified for quality and reliability, the GBC22DRES is the ideal choice for mission-critical systems.