GBC22DRMH

Heilind Number:SULGBC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMH

Detailed Description

This PA9T and Phosphor Bronze board-to-board connector, SKU GBC22DRMH, offers reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. Featuring a female gender, it is designed for efficient wire wrap termination in electronic assemblies. With two rows of 44 loop bellow contacts plated in gold, this connector ensures high conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for various environments. The connector's compact dimensions of 15.49 mm in height and 9.4 mm in width, along with a tail length of 14.22 mm, allow for space-saving integration on PCBs. This high-quality component, with matte tin termination plating, is ideal for demanding applications in aerospace, defense, and industrial sectors.