| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DRMI |
GBC22DRMI
| Heilind Number: | SULGBC22DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable design, this connector features PA9T housing and contacts made of corrosion-resistant phosphor bronze with gold plating, ensuring reliable conductivity. Its threaded mounting and wire wrap termination method provide secure and efficient installation. The 2-row, 44-position layout with a 2.54mm pitch offers versatile connectivity options. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission in various systems. With an operating temperature range of -65 to 125°C, it guarantees performance even in extreme environments. Trust the GBC22DRMI for seamless and durable board-to-board connections in your electronic designs.

