GBC22DRMS-S288

Heilind Number:SULGBC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMS-S288

Detailed Description

The GBC22DRMS-S288 is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures robust connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 44 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm (.1 in) for easy integration. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance, while the termination method of card extender with side hole mount type ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-reliability applications. Its straddle orientation and loop bellow contact type further enhance its durability and signal integrity. Measuring at a compact height of .61 inches and a width of 9.4mm (.37 in), it is suitable for space-constrained PCB layouts. The termination plating of matte tin adds to its durability and compliance with RoHS standards. With its impeccable performance and quality construction, the GBC22DRMSS288 is the perfect choice for mission-critical connectivity needs.