GBC22DRMT-S288

Heilind Number:SULGBC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMT-S288

Detailed Description

GBC22DRMT-S288 features a robust design for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures secure and durable connections. Its 2.54mm pitch, 44-position dual-row configuration, and threaded mounting type make it ideal for board-to-board and card edge connections. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating adds to its longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions. Whether in aerospace, defense, or industrial applications, the GBC22DRMT-S288 is a reliable choice for your connectivity needs.