GBC22DRMT

Heilind Number:SULGBC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMT

Detailed Description

The GBC22DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and hassle-free installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a compact design measuring just 9.4mm in width and 15.49mm in height, it is suitable for use in space-constrained applications. The connector is RoHS compliant and has a matte tin termination plating, ensuring environmental sustainability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Overall, the GBC22DRMT is a reliable and high-quality solution for your board-to-board connectivity needs.