GBC22DRMZ

Heilind Number:SULGBC22DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMZ

Detailed Description

The GBC22DRMZ is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures superior conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 44 positions and wire wrap termination method offer secure and efficient connectivity. Operating smoothly in temperatures ranging from -65 to 125 °C, and with a straight orientation, it is versatile for various setups. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. It complies with RoHS regulations and offers reliable performance in aerospace, military, and industrial environments. Trust the GBC22DRMZ for your critical PCB interconnection needs.