| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DRSD |
GBC22DRSD
| Heilind Number: | SULGBC22DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 positions, this connector offers reliable connectivity in compact spaces. The PA9T and phosphor bronze construction, with gold contact plating, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust the GBC22DRSD for secure and efficient board-to-board connections in your electronic designs.

