GBC22DRSH

Heilind Number:SULGBC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRSH

Detailed Description

This GBC22DRSH connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for high-power applications. The two rows of 44 gold-plated contacts offer secure connectivity with a pitch of 2.54mm. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The loop bellow contact type guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on circuit boards. The Matte Tin termination plating ensures solderability and corrosion resistance. Perfect for board-to-board and card edge connections, the GBC22DRSH is a versatile solution for your connectivity needs.