GBC22DRSN

Heilind Number:SULGBC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRSN

Detailed Description

Introducing the GBC22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each, it offers ample connectivity in a compact form factor, with a pitch of 2.54mm. The straight orientation and Thru Hole termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Perfect for aerospace, defense, and industrial applications, the GBC22DRSN sets a new standard for connectivity in critical systems.