GBC22DRSS

Heilind Number:SULGBC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRSS

Detailed Description

Introducing the GBC22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, side-hole mount design with thru-hole termination method offers easy and secure installation. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees stable connections. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly at temperatures ranging from -65°C to 125°C, it is ideal for aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Trust the GBC22DRSS for your critical connectivity needs.