GBC22DRST-S288

Heilind Number:SULGBC22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRST-S288

Detailed Description

The GBC22DRST-S288 is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring a female gender, straddle orientation, and threaded mount type, it offers secure and stable connectivity. The connector has 2 rows with a total of 44 positions, each equipped with loop bellow contacts plated with gold for optimal conductivity. Its termination method using card extenders with matte tin plating guarantees durability and longevity even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Compact in size, with dimensions of .61in in height and 9.4mm in width, it is space-efficient without compromising on performance. The GBC22DRST-S288 is the perfect choice for high-reliability electronic systems.