| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DRST |
GBC22DRST
| Heilind Number: | SULGBC22DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DRST, a high-performance PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. Featuring a 2-row, threaded mount design with thru-hole termination, it offers secure and stable connections. The 44-position, straight orientation with Loop Bellow contact type accommodates complex board setups with ease. Operating at a wide temperature range of -65 to 125 °C and capable of handling up to 700 VAC, it's suitable for various environments. The Matte Tin termination plating enhances solderability. Compact yet robust, this connector, with its 9.4mm width and 15.49mm height, is ideal for high-density PCB layouts. Trust the GBC22DRST for your critical board-to-board connectivity needs.

