GBC22DRSZ

Heilind Number:SULGBC22DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRSZ

Detailed Description

This female 44-position board-to-board connector, SKU GBC22DRSZ, boasts a robust construction combining PA9T and phosphor bronze materials for reliable performance. Featuring a side hole mount type and through-hole termination method, it ensures secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity, suitable for high-speed data transfer applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector meets stringent electrical requirements. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. Matte tin termination plating ensures durability. This component is a reliable choice for various industries requiring high-performance board-to-board connectivity.