GBC22DRTH-S13

Heilind Number:SULGBC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRTH-S13

Detailed Description

The GBC22DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector offers optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700 VAC, it ensures reliable power transmission. Its 2.54mm pitch and 44 positions make it ideal for complex circuitry. The Full Bellow contact type and Straddle orientation provide secure connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The clearance hole mount type and card extender termination method offer easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The Matte Tin termination plating ensures efficient soldering. Whether used in aerospace, telecommunications, or industrial equipment, the GBC22DRTH-S13 guarantees high reliability and performance.